Skip to content

Siemens 6XV18755CH10

Simatic Net, Iwlan Rcoax, M/M Flex Connect

Mfr. Part #: 6XV18755CH10 / RS Stock #: 70239431

Siemens

Siemens 6XV18755CH10

Mfr. Part #: 6XV18755CH10
RS Stock #: 70239431

Description

Simatic Net, Iwlan Rcoax, M/M Flex Connect

In Stock:

4

Price

Qty.

Standard Price

1

$63.61

5

$60.43

10

$59.16

25

$57.89

50

$56.61

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.3 ft
Cable Type
Radiating Mode Coaxial
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type
N-Connect/R-SMA
Connector Type Cable end 1
Type N Male
Connector Type Cable end 2
RP SMA
Frequency
2.4 GHz
Gender
Male
Insulation Material
Foam Polyethylene
Shielding
Braid
Type
Coaxial/RF
UPC Code
662643297775
Weight
0.26 lb

Overview

IWLAN RCoax antenna N-Connect/R-SMA Male/male flexible connection cable.
Flexible connecting cable for connecting an RCoax cable or antenna to a SCALANCE W-700 access point with R-SMA connections; pre-assembled with two connections, N-Connect male and R-SMA male.