Skip to content

Siemens 6SL32550VC000HA0

RS485 bus Terminator,For Use With SINAMICS V20,34x137x6mm

Mfr. Part #: 6SL32550VC000HA0 / RS Stock #: 71560658

Siemens

Siemens 6SL32550VC000HA0

Mfr. Part #: 6SL32550VC000HA0
RS Stock #: 71560658

Description

RS485 bus Terminator,For Use With SINAMICS V20,34x137x6mm

In Stock:

1

Price

Qty.

Standard Price

1

$81.99

10

$77.89

25

$73.79

50

$69.69

100

$65.59

250

$61.49

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
RS-485 Terminator
Current Rating
13.6 A
For Use With
V20 Drive
UPC Code
804766663529
Voltage Rating
240 V ; 480 V

Overview

SIEMENS SINAMICS V20 Series Basic Converter - The Versatile Converter for Basic Solutions:

Siemens is offering a simple and cost-effective drive solution with its compact SINAMICS V20 Basic Performance converter. SINAMICS V20 sets itself apart as a result of its quick commissioning times, ease of operation, robustness and cost-efficiency. With seven frame sizes, it covers a power range extending from 0.12 kW up to 30 kW.

With the frame sizes FSAA and FSAB for the single-phase 230V mains operation, the SINAMICS V20 is Siemen's smallest converter on the market so far. With a width of just 68 millimeters and a height of 142 millimeters, the corporation has substantially reduced the installation dimensions of the SINAMICS V20 for low powered motors. Optionally the devices are available with integrated radio interference filter, which allows compliance with disturbance limit according to IEC 61800-3 category C1 when installed according to EMC (electro magnetic compatibility) in the cabinet. Consequently the frame sizes FSAA and FSAB comply with the disturbance requirements of industrial applications as well as with applications in residential and business areas, e.g. for commercial use such as refrigerated counters, workout devices, ventilation systems, commercial washing machines, etc.

SINAMICS V20 has a compact design, and can be individually adapted to the particular application or user requirements using various options (for example, an external BOP, connecting cable, filter, braking resistors, shielding). The compact devices are suitable for industrial applications, such as pumps, fans, compressors and conveyor systems. On the other hand, the compact converters can also be used in residential and business environments - for commercial applications, such as refrigerated counters, fitness equipment, ventilation systems and commercial washing machines.

Features:
  • Push-through and wall mounting - side-by-side possible for both
  • USS and MODBUS RTU at terminals
  • Integrated braking chopper from 7.5 kW to 30 kW (10 hp up to 40 hp)
  • Parameter loading without power supply
  • Integrated application and connection macros
  • Keep Running Mode for uninterrupted operation
  • Wide voltage range, advanced cooling design and coated PCBs increase robustness
  • ECO mode for V/f, V2/f / Hibernation mode
  • Monitoring energy and water flows
  • High overload and low overload mode for frame size FSE