Skip to content

Siemens 6ES71386CG000BA0

ET 200SP, TM TIMER DIDQ 10X24V

Mfr. Part #: 6ES71386CG000BA0 / RS Stock #: 71114930

Siemens

Siemens 6ES71386CG000BA0

Mfr. Part #: 6ES71386CG000BA0
RS Stock #: 71114930

Description

ET 200SP, TM TIMER DIDQ 10X24V

In Stock:

1

Price

Qty.

Standard Price

1

$588.37

5

$558.95

10

$547.18

25

$529.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Analog I/O Module
For Use With
SIMATIC ET 200SP Series
UPC Code
804766027772

Overview

Siemens SIMATIC ET 200SP Series — The Scalable and Open SCADA System | WinCC Runtime Advanced:

The scalable SIMATIC ET 200SP I/O system is a highly flexible, modular I/O system with IP20 degree of protection. Via an interface module with PROFINET or PROFIBUS interface it can exchange IO data of the connected I/O modules with a higher-level control system. Alternatively, as further head-end stations, various PLC, F-PLC and Open Controllers are available as compact S7-1500 Controllers (Distributed Controller). ET 200SP components are available as SIPLUS version for extreme requirements and a high degree of robustness.

SIMATIC ET 200SP is a multifunctional distributed I/O system for a wide range of applications. Thanks to its scalable design, you can gear the I/O station exactly to the on-site requirements. SIMATIC ET 200SP is constructed with IP 20 protection and designed for installation in a control cabinet. Depending on the selected header module (interface module, S7-1500, SP-CPU, or open controller) and parameter assignment, there are different limit values which restrict the maximum configuration of an ET 200SP station.

Features:
  • Configuration control: application-based adaptation of the actual configuration via user software (option handling)
  • Time-based IO: time stamping of the signals to the μs
  • MSI/MSO: Simultaneous access to I/O data from up to 4 PLCs
  • Oversampling: n-fold acquisition or output of digital and analog signals within a PN cycle
  • Adaptation of measuring range: increased resolution by adapting the measuring range to a limited section of a measuring range supported by the analog input module
  • Scaling of measured values: permits the transmission of the analog value normalized to the required physical value as a REAL value (32-bit floating point)
  • Communication standards: PROFINET IO, PROFIBUS DP V0/V1, ET connection for connecting the ET 200AL (IP67), IO-Link V1.1, AS-Interface
  • CPU: PROFINET connection with 3 ports, IO controller and PN IO device, Optional expansion as DP master/slave, Also as fail-safe version and Open Controller
  • Point-to-point (RS 232, RS 485, RS 422)
  • Modular configuration with up to 64 modules
  • System-integrated self-assembling load group supply without power module via light BaseUnits
  • Small size and highly flexible due to the modular design and comprehensive product range
  • Up to 16 channels per module
  • Permanent wiring
  • Hot swapping: Module replacement without tools in RUN
  • Operation with gaps
  • Push-in terminals for cross-sections up to 1.5 mm2 with wire end ferrule, and up 2.5 mm2 without wire end ferrule
  • Base Units for 1-wire or direct multi-wire connection
  • Optimum accessibility for wiring due to spring release and measuring tap next to the conductor opening
  • Flexible PROFINET connection via BusAdapter (RJ45, FastConnect, plastic or glass fiber-optic cables), also as integrated media converter
  • Easy integration of fail-safe modules
  • Easy F parameter assignment via software
  • Group-by-group disconnection of non-fail-safe modules
  • Isochronous PROFINET
  • Internal data transfer with up to 100 Mbps
  • Record analog values and output as of 50 μs
  • Record digital values and output as of 1 μs


    Applications:
  • Mode of operation: Via PROFINET or PROFIBUS, a central controller can access the distributed I/O modules of the ET 200SP in the same way as central I/O modules.
  • Communication is handled entirely by the PN controller or the master interface module (in the central controller) and in the IM 155-6. Interference-free internal data transfer using shielded cables.
  • Comprehensive, channel-specific and easy-to-program diagnostics with plain text messages permit the localization and correction of plant errors in the shortest possible time and significantly increase availability.
  • Configuration, parameterization and diagnostics: The ET 200SP is configured and assigned parameters via STEP 7 or the configuration tool of the controller used.
  • Extensive diagnostic information is available to the user, depending on the selected I/O module