Skip to content

Siemens 52PL4GBXB

Indicator White 120V xfmr drives 6V single LED lamp Plastic Lens 30 mm

Mfr. Part #: 52PL4GBXB / RS Stock #: 70240774

Siemens

Siemens 52PL4GBXB

Mfr. Part #: 52PL4GBXB
RS Stock #: 70240774

Description

Indicator White 120V xfmr drives 6V single LED lamp Plastic Lens 30 mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$156.72

5

$150.45

10

$145.75

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Chrome plated octagonal nut
Color
White
Lamp Type
LED
Series
52PL Series
Standards
UL CSA
Supply Voltage
120 V
UPC Code
662643853131

Overview

SIRIUS ACT | 52PL Series — Pushbutton Units and Indicator Lights 30 mm Heavy Duty, Watertight/Oiltight, Class 52:

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Features:
  • Chrome Finish Heavy Duty
  • Watertight/Oiltight Complete Metal Unit Illuminated Indicator Light Transformer type
  • 120V AC/DC Incandescent Lamp
  • BA9s Plastic Lens
  • White UL Listed
  • CSA Certified NEMA 1,3,3R,4,4X,12,13 & Automotive Standards