Skip to content

Siemens 52PL4G9

Indicator Amber 120V xfmr Drives 6V Type 755 Lamp Plastic Lens 30 mm 52PL

Mfr. Part #: 52PL4G9 / RS Stock #: 70240771

Siemens

Siemens 52PL4G9

Mfr. Part #: 52PL4G9
RS Stock #: 70240771

Description

Indicator Amber 120V xfmr Drives 6V Type 755 Lamp Plastic Lens 30 mm 52PL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$135.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Chrome plated octagonal nut
Color
Amber
Lamp Type
Incandescent
Mounting Hole Size
1.18 in in ; 30 mm in
Mounting Type
Push-In ; Snap-in
Standards
UL CSA
Supply Voltage
120 VAC
Termination
Screw
Type
Relampable
UPC Code
662643314526

Overview

SIRIUS ACT | 52PL Series — Pushbutton Units and Indicator Lights 30 mm Heavy Duty, Watertight/Oiltight, Class 52:

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Features:
  • Chrome Finish Heavy Duty
  • Watertight/Oiltight Complete Metal Unit Illuminated Indicator Light Transformer type
  • 120V AC/DC Incandescent Lamp
  • BA9s Plastic Lens
  • Amber UL Listed
  • CSA Certified NEMA 1,3,3R,4,4X,12,13 & Automotive Standards