Siemens 3SU11002BF601BA0
Maintained Selector Switch, 2 Position Knob, 1NO, 10A, 500V, 3SU1 Series
Mfr. Part #: 3SU11002BF601BA0 / RS Stock #: 70622555
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.64
5
$36.47
10
$33.69
50
$30.52
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Knob
Better World Claim
Extended product life, Extended product life, Extended product life, Extended product life
Better World Product
true
Contact Form
1 NO
Current Rating
10 A
Illumination
Illuminated
Illumination Color
White
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Operation
OFF-ON
Switch Function
Maintained
Switch Type
Maintained Selector Switch
Termination
Screw
UPC Code
804766070419
Voltage Rating
500 V
Overview
SIRIUS ACT
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.