Skip to content

Siemens 3SU10510BB400AA0

Illuminated Pushbutton Momentary Green Raised 3SU1 Series

Mfr. Part #: 3SU10510BB400AA0 / RS Stock #: 70622381

Siemens

Siemens 3SU10510BB400AA0

Mfr. Part #: 3SU10510BB400AA0
RS Stock #: 70622381

Description

Illuminated Pushbutton Momentary Green Raised 3SU1 Series

In Stock:

16

Price

Qty.

Standard Price

1

$17.20

5

$15.82

10

$14.62

20

$13.24

50

$12.21

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pushbutton ; Extended
Better World Claim
Extended product life, Extended product life, Extended product life, Extended product life
Better World Product
true
Color
Green
Mounting Hole Size
22 in
Operation
Momentary
Primary Type
Pushbutton
UPC Code
804766068621

Overview

SIRIUS ACT
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.