Skip to content

Siemens 3SE52320HD10

Limit Switch,Roller Plunger, 10mm plastic roller,1NO 1NC,Snap-action,M20

Mfr. Part #: 3SE52320HD10 / RS Stock #: 70368481

Siemens

Siemens 3SE52320HD10

Mfr. Part #: 3SE52320HD10
RS Stock #: 70368481

Description

Limit Switch,Roller Plunger, 10mm plastic roller,1NO 1NC,Snap-action,M20

In Stock:

1

Price

Qty.

Standard Price

1

$47.37

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller
Body Style
Plastic body, plastic head
Contact Form
1 NC + 1 NO
Current Rating
6 A
Head Type
Top Plunger Head
IP Rating
IP65 ; IP66 ; IP67
Mounting Type
Equipment Surface
Operation
20 Newtons
Standards
CE, CSA, EAC, UL
Termination
Screw
Type
Limit
UPC Code
754554955247
Voltage Rating
125 V

Overview

The innovative SIRIUS 3SE5 standard limit switches work precisely and reliably at detecting any movement sequence in practically every application. Metal and plastic variants may be ordered in body widths from 31mm to 56mm. All 3SE5 standard limit switches have replaceable contacts.