Skip to content

Siemens 3SB30001GA11

Switch, part, pushbtn act., Mom, Blk 40 mm btn, plas ring

Mfr. Part #: 3SB30001GA11 / RS Stock #: 70240469

Siemens

Siemens 3SB30001GA11

Mfr. Part #: 3SB30001GA11
RS Stock #: 70240469

Description

Switch, part, pushbtn act., Mom, Blk 40 mm btn, plas ring

Out of Stock

Price

Qty.

Standard Price

1

$27.09

3

$25.73

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
40 mm pushbutton
Color
Black
Mounting Hole Size
22 mm in
Mounting Type
22 mm dia. Panel hole
Operation
Momentary
Primary Type
Pushbutton
Series
3SB3 Series
Special Features
black plastic ring/bezel
Standards
CSA GOST UL IP66

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. 3SB3 Series is a 22 mm modular range of switches and signaling devices for front panel mounting and rear conductor connection. Individual elements as well as complete units are offered.