Skip to content

SICK UP56-212156

Level Sensor,UP56Pure,Fluids,0bar-2bar,Gauge Press for mini, 25C- +60C

Mfr. Part #: UP56-212156 / RS Stock #: 70872176

SICK

SICK UP56-212156

Mfr. Part #: UP56-212156
RS Stock #: 70872176

Description

Level Sensor,UP56Pure,Fluids,0bar-2bar,Gauge Press for mini, 25C- +60C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,289.19

5

$1,186.08

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6049945
Connection
Round connector M12 x 1, 5-pin
Housing Material
PTFE, PP
Hysteresis
5 mm
IP Rating
IP67
Operating Temperature
-25 to 60 °C
Signal Output
4 mA ... 20 mA (Short-circuit protected, reversible) (Automatic switching between voltage and current outputs dependet on load 4 mA ... 20 mA: RL ≤ 100 / at 9 V ≤ UB ≤20 V; RL ≤ 500/ at UB ≥ 20 V; 0 V ... 10 V: RL ≥ 100 k / at UB ≥ 15 V, short-circuit protected)
Supply Voltage
9-30 VDC