Skip to content

SICK MPS-256TSNP0

Sensor,Magnetic Cylinder,256 mm Range,15-30 VDC,3 mT,Cable with M8,1 ms,Plastic

Mfr. Part #: MPS-256TSNP0 / RS Stock #: 70872293

SICK

SICK MPS-256TSNP0

Mfr. Part #: MPS-256TSNP0
RS Stock #: 70872293

Description

Sensor,Magnetic Cylinder,256 mm Range,15-30 VDC,3 mT,Cable with M8,1 ms,Plastic

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$580.15

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1053842
Body Style
Cylinder
Configuration
T-slot
Connection Type
Cable with M8 male connector, 4-pin, 0.3 m (Do not bend below 0 °C)
Housing Material
Plastic
IP Rating
IP67
Output Current
4 mA ... 20 mA A
Output Type
Analog
Sensing Range
≥ 256 mm (± 1 mm)
Supply Voltage
15-30 VDC
Type
Magnetic, Analog Positioning

Overview

MPS - The superior analog sensor for T-slots
MPS analog position sensors extend the functional range for pneumatic and hydraulic cylinders. The wide spectrum of measuring ranges from 32 mm through 256 mm makes it possible to cover a wide variety of cylinders along their entire stroke. Output function, switching and measuring performance, and teaching functionalities open up a wide range of new applications that were previously not possible or only possible with cost-intensive systems.

At a Glance
  • Analog positioning sensor for pneumatic and hydraulic cylinders with T-slot
  • Measuring lengths from 32 mm through 256 mm in 32 mm increments
  • Output signals 4 mA to 20 mA as well as 0 V to 10 V in a single sensor
  • Superior accuracy: typ. resolution 0.05 mm, typ. repeatability 0.1 mm, typ. linearity 0.3 mm, typ. sampling rate 1 ms
  • Electric setting of zero point and end point via teach pushbutton (optional)