Setra Systems Inc. CT-SCP-200
Current Transformer Split Core Performance CT-200A
Mfr. Part #: CT-SCP-200 / RS Stock #: 70750448
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Current
200 A
Primary Type
Current Transformer
Overview
Setra’s Split-Core Performance current transformers provide a high accuracy current measurement over a wide dynamic sensing range for power metering applications. Unlike the competition, Setra offers “Safe CT’s” which provide a millivolt output directly proportional to the input current. These current transformers are safely and easily installed on existing power lines without disconnecting the lines and interrupting service. These CT’s are available from 20A to 200A and when used with Setra’s Power Patrol (SPP) or Power Squad (SPS24) provide a complete metering solution for demanding applications.