Skip to content

Setra Systems Inc. 2061200PG1M27T18GN

Press Transducer,200 PSI Gauge,1/8" NPTM,1-5 VDC,Terminal Strip,+/- 0.13% FS,Mat

Mfr. Part #: 2061200PG1M27T18GN / RS Stock #: 70751951

Setra Systems Inc.

Setra Systems Inc. 2061200PG1M27T18GN

Mfr. Part #: 2061200PG1M27T18GN
RS Stock #: 70751951

Description

Press Transducer,200 PSI Gauge,1/8" NPTM,1-5 VDC,Terminal Strip,+/- 0.13% FS,Mat

Out of Stock

Price

Qty.

Standard Price

1

$437.33

3

$417.21

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
200 psi
Measurement Units
psi
Output
1-5 V
Type
Gauge

Overview

The Model 206 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.13% FS accuracy for pressure ranges as low as 25 PSI up to 10,000 PSI to meet a multitude of demanding applications. The Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The Model 206 alsofeatures field accessible zero and span potentiometers allowing the unit to be calibrated in the field.

Features
  • Long-Term Stability: <0.5%/Year
  • Exceptional EMI/RFI
  • Rugged Design Withstands High Shock & Vibration
  • User Accessible Zero/Span
  • Calibration NIST Traceable
  • Wide Operating Voltage 12 VDC to 28 VDC
  • Meets CE Conformance Standards
  • Reverse Wire Protection