Skip to content

Setra Systems Inc. 2061025PC1M27H18CN

Press Transducer,25 PSI Compound,1/8" NPTM,1-5 VDC,Hirsch Conn,+/- 0.13% FS,C

Mfr. Part #: 2061025PC1M27H18CN / RS Stock #: 70751414

Setra Systems Inc.

Setra Systems Inc. 2061025PC1M27H18CN

Mfr. Part #: 2061025PC1M27H18CN
RS Stock #: 70751414

Description

Press Transducer,25 PSI Compound,1/8" NPTM,1-5 VDC,Hirsch Conn,+/- 0.13% FS,C

Out of Stock

Price

Qty.

Standard Price

1

$490.90

3

$468.32

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
25 psi
Measurement Units
psi
Output
1-5 V

Overview

The Model 206 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.13% FS accuracy for pressure ranges as low as 25 PSI up to 10,000 PSI to meet a multitude of demanding applications. The Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The Model 206 alsofeatures field accessible zero and span potentiometers allowing the unit to be calibrated in the field.

Features
  • Long-Term Stability: <0.5%/Year
  • Exceptional EMI/RFI
  • Rugged Design Withstands High Shock & Vibration
  • User Accessible Zero/Span
  • Calibration NIST Traceable
  • Wide Operating Voltage 12 VDC to 28 VDC
  • Meets CE Conformance Standards
  • Reverse Wire Protection