Sensata - Crydom TD1210
Relay, 10 A, 120/240 VAC, Triac, SPST-NO, 24 to 140 V (RMS), 400, Solid State
Mfr. Part #: TD1210 / RS Stock #: 70130551
Price
Qty.
Standard Price
1
$166.87
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
8 pF
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
10 A
Dielectric Strength
4000 V (RMS)
Function
Zero-Switching
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
T Series Solid State Relay
Relay Type
Solid State
Standards
UL ; CSA ; VDE ; CE
Termination
Screw Terminal
Voltage Rating
140 V
Overview
Relay, 10 A Rated Current, 120/240 VAC Rated Voltage, Triac Output, Panel Mounting
Zero voltage switching ?Panel mount ?600 V transient capability ?Internal snubber ?DC or AC control ?Triac output
Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications.
Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications.