Skip to content

Sensata - Crydom SM-OAC5

Module,Output,Analog,12 to 140,Sup-V 5VDC,20mA Cur-In,SM Series Series,PCB Mnt

Mfr. Part #: SM-OAC5 / RS Stock #: 70134262

Sensata - Crydom

Sensata - Crydom SM-OAC5

Mfr. Part #: SM-OAC5
RS Stock #: 70134262

Description

Module,Output,Analog,12 to 140,Sup-V 5VDC,20mA Cur-In,SM Series Series,PCB Mnt

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$44.10

Additional Inventory

On order:

48

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.70 in L X 0.16 in D
Input Current
20 mA A
Isolation Voltage
4000 V
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Output
Mounting Type
Socket
Number of Channels
1
Number of IO Ports
1
Output
12 to 140 VAC
Output Current
3.5 A
Output Type
Analog
Primary Type
Control
Product Header
SM Series Output Module
Range Output
12 to 140 VAC
Special Features
4kV Optical Isolation ; AC Modules have High Current Thyristors with 100 Amp Surge Capability ; Zero or Random Turn-On Available in AC Modules
Standards
UL Recognized, CSA Certified, CE Certified
Supply Voltage
5 VDC
Temperature Operating Range
-30 to +80 °C
Turn Off Time
8.33 (Max.) ms
Turn On Time
8.33 ms
Type
Output

Overview

Features:
  • Industry Standard Package
  • Color-Coded Housing for Input or Output; AC or DC
  • Thinner Than Standard I/O Modules
  • Pin Retaining System
  • UL Recognized, CSA Certified, CE Compliant
  • Dimensions (L × W × H): 1.7" × 0.4" × 1.0"