Sensata - Crydom M5060THC1200
Power Module Diode M Series
Mfr. Part #: M5060THC1200 / RS Stock #: 70955672
Price
Qty.
Standard Price
1
$75.58
5
$69.53
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Sensata-Crydom M50 Diode Series — Power Modules | Solid State Relays:
Ratings of 60 and 100 Amp, 120 to 600 Volts AC Diode Module.
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features:
High Surge Current Rectifier Circuits
5 Different Circuits to Choose from
Up to 1600 Volt Blocking Standard
UL Recognized E72445
Ratings of 60 and 100 Amp, 120 to 600 Volts AC Diode Module.
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features: