Skip to content

Sensata - Crydom M5010035V

Power Module, SCR/Diode, M Series

Mfr. Part #: M5010035V / RS Stock #: 70955643

Sensata - Crydom

Sensata - Crydom M5010035V

Mfr. Part #: M5010035V
RS Stock #: 70955643

Description

Power Module, SCR/Diode, M Series

Out of Stock

Price

Qty.

Standard Price

5

$243.14

50

$230.98

125

$218.82

250

$206.67

500

$194.51

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Power Relays

Overview

Sensata-Crydom M50 Diode Series — Power Modules | Solid State Relays:

Ratings of 60 and 100 Amp, 120 to 600 Volts AC Diode Module.

Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.

Features:
  • High Surge Current Rectifier Circuits
  • 5 Different Circuits to Choose from
  • Up to 1600 Volt Blocking Standard
  • UL Recognized E72445