Skip to content

Sensata - Crydom HK4

Screw with Spacer Kit for TRM1 Lug on S1 Relays, 2 Pack

Mfr. Part #: HK4 / RS Stock #: 70294103

Sensata - Crydom

Sensata - Crydom HK4

Mfr. Part #: HK4
RS Stock #: 70294103

Description

Screw with Spacer Kit for TRM1 Lug on S1 Relays, 2 Pack

In Stock:

627

Price

Qty.

Standard Price

1

$6.58

Additional Inventory

On order:

720

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-40 to 80 °C
Control Voltage
3 to 32 V
For Use With
TRM1 Lug On S1 Relays
Mounting Type
Panel Mount
Primary Type
Relay Mounting Brackets
Relay Type
Solid State
Standards
UL, CSA, VDE, CE
Termination
Screw

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output