Skip to content

Sensata - Crydom D1210K

SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross, w/Standoffs

Mfr. Part #: D1210K / RS Stock #: 70955002

Sensata - Crydom

Sensata - Crydom D1210K

Mfr. Part #: D1210K
RS Stock #: 70955002

Description

SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross, w/Standoffs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$56.48

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-40 to 80 °C
Control Voltage
3-32 VDC
Current Rating
10 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
UL, CSA, VDE, CE
Termination
Screw Terminal
Voltage Rating
24-140 V

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output