Skip to content

Sensata - Crydom CWD2450

Solid State Relay, 3-32 VDC, SPST-NO, 50A/280V, Zero Switching, CW24 Series

Mfr. Part #: CWD2450 / RS Stock #: 70130488

Sensata - Crydom

Sensata - Crydom CWD2450

Mfr. Part #: CWD2450
RS Stock #: 70130488

Description

Solid State Relay, 3-32 VDC, SPST-NO, 50A/280V, Zero Switching, CW24 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$73.63

Additional Inventory

On order:

60

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Contact Material
Silver Alloy
Control Voltage
32 VDC
Current Rating
50 A
Function
Zero-Switching
Insulation Resistance
1,000,000,000 ohm
Mounting Type
Panel Mount
Number of Pins
4
Operating Temperature
-40 to 80 °C
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
CW24 Series Solid State Relay
Relay Type
Solid State
Standards
UL ; CSA ; VDE ; CE ; EMC
Termination
Screw Terminal
Voltage Rating
280 V

Overview

24 to 280 V (RMS) Operating Voltage, Panel Mount, SCR AC Output Solid-State Relays
  • 600 V blocking ?Low leakage ?SCR output ?Zero and random voltage switching ?LED status indicator ?Intergrated removable fingerproof cover ?User friendly, universal connectors ?EMC Compliant design

  • 600 V Blocking
  • Low Leakage
  • SCR Output
  • Zero and Random Voltage Switching
  • LED Status Indicator
  • Panel Mount
  • Integrated Removable Fingerproof Cover
  • User Friendly, Universal Connectors
  • EMC Compliant Design
  • Single Pole
  • Normally Open Output