Skip to content

Sensata - Crydom C4IAC

Module Input 90 to 140 VAC 120 VAC 14 mA (Max.) 4.5 to 30 VDC 20 ms

Mfr. Part #: C4IAC / RS Stock #: 70134231

Sensata - Crydom

Sensata - Crydom C4IAC

Mfr. Part #: C4IAC
RS Stock #: 70134231

Description

Module Input 90 to 140 VAC 120 VAC 14 mA (Max.) 4.5 to 30 VDC 20 ms

In Stock:

41

Price

Qty.

Standard Price

1

$46.83

Additional Inventory

On order:

100

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.92 in L X 0.16 in D
Input
90 to 140 VAC
Input Current
25 mA A
Input Type
Analog
Isolation Voltage
4000 V
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Input
Mounting Type
DIN Rail Mount
Number of Channels
1
Number of IO Ports
1
Output Current
50 mA
Primary Type
Control
Product Header
C4 Series Input Module
Special Features
4kV Optical Isolation ; Built-in LED Status Indicator ; Open-collector Output
Standards
CE Marked, CSA Certified, RoHS Compliant
Supply Voltage
4.5 VDC V
Temperature Operating Range
-30 to +80 °C
Turn Off Time
20 (Max.) ms
Turn On Time
20 ms
Type
Input

Overview

Features:
  • New Industry Standard Package
  • Color-Coded Housing for Input or Output; AC or DC
  • Built-In LED Status Indicator
  • Captive Screw Retaining System
  • Replaceable Fuses in Output Modules
  • UL Recognized, CSA Certified, CE Compliant
  • Dimensions (L × W × H): 1.868" × 0.47" × 1.62"