Skip to content

Schurter 5130.0001

PEMw/Filter, IEC, C20, 250VAC, 20A, FrntPanel-screw/Rvt, 6.3QC, X2100nF, IP40

Mfr. Part #: 5130.0001 / RS Stock #: 70080306

Schurter

Schurter 5130.0001

Mfr. Part #: 5130.0001
RS Stock #: 70080306

Description

PEMw/Filter, IEC, C20, 250VAC, 20A, FrntPanel-screw/Rvt, 6.3QC, X2100nF, IP40

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$22.63

100

$21.50

200

$20.37

400

$19.24

Additional Inventory

Can ship in 10 days:

20

Manufacturer Lead Time:

33 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
20 A
Cx Capacitance
100 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic
Inductance
2×0.3 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<0.5 mA
Mounting Type
Panel Mount
Number of Poles
3
Operating Temperature
-25 to 85 °C
Panel Cut Out
35×27 mm
Panel Thickness
0.315” (8mm) in
Product Header
Power Entry Module with Line Filter
Resistance
1 Megaohms
Termination
Quick Connect
Type
Filter
Version
Standard
Voltage Rating
250 V

Overview

Series C20F and 5130 for "cold" connections 70°C. C22F Series for "hot" connections at 155°C, with power line filter rated for ambient temperatures up to 75°C at 16 A and 65°C at 20 A for standard or medical applications. Protection Class I, screw or snap-in mount, solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. C22F flange mount only. UL, CSA approved 20 A/125 V. VDE approved 16 A/250 V.