Skip to content

Schurter 4435.0029

Circuit Breaker 1-P Thermal Overload 2A White ON/OFF QC Snap TA35 Series

Mfr. Part #: 4435.0029 / RS Stock #: 70160076

Schurter

Schurter 4435.0029

Mfr. Part #: 4435.0029
RS Stock #: 70160076

Description

Circuit Breaker 1-P Thermal Overload 2A White ON/OFF QC Snap TA35 Series

In Stock:

1

Price

Qty.

Standard Price

1

$11.89

5

$11.30

10

$10.70

50

$10.11

100

$9.51

250

$8.92

Additional Inventory

Can ship in 10 days:

240

On order:

20

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Alternate Mfr Part Number
TA35-CFTWKJ20C0-000
Current Rating
2 A
Mounting Hole Size
Dia. 34 x H 14.5 mm
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Special Features
Positively Trip-Free
Termination
Chassis Mount
Voltage Rating
240 V ; 32 V

Overview

The same Trip-Free performance you are used to from Schurter in a new, smaller configuration. Available in Single-Pole, Double-Pole (One-Pole thermal protection), Double-Pole (Two-Pole thermal protection), rated at 240 VAC, 32 and 60 VDC and Three-Pole, 420Y/240 VAC (Three-Pole thermal protection) configurations.
Rocker actuated On-Off switch (available in red, yellow, green, white and now blue) both illuminated and non-illuminated (120 V is listed, other voltages and rated currents available). 6.3 × 0.8 mm quick-connect terminals. Types shown are non-illuminated, with rocker switch. Contrasting I/O legend printed to indicate On/Off.