Skip to content

Schurter 4301.1407

Fuse Drawer,5x20mm,1P,Extra-Safe,Snap-In,for KEA(-Print), KFA, KM, DD11/12/21/22

Mfr. Part #: 4301.1407 / RS Stock #: 70080741

Schurter

Schurter 4301.1407

Mfr. Part #: 4301.1407
RS Stock #: 70080741

Description

Fuse Drawer,5x20mm,1P,Extra-Safe,Snap-In,for KEA(-Print), KFA, KM, DD11/12/21/22

In Stock:

55

Price

Qty.

Standard Price

1

$3.11

5

$2.86

10

$2.74

20

$2.49

100

$2.33

250

$2.02

Additional Inventory

Can ship in 10 days:

4600

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4301.1407
For Use With
Fuses
Fuse Size
5 x 20 mm A
Number of Poles
1
Primary Type
Fuse Drawers
Product Type
Fingergrip and Extra-Safe
Type
1 Pole

Overview

Series CE/CG with 1- or 2-pole shocksafe fuseholder and series parallel voltage selection. Terminals are 4.8 × 8 mm quick connect. Series CG with DPDT integral switch, 70 A in-rush (3-4 ms). Voltage Selectors and Fusedrawers must be ordered separately below.