Skip to content

Schurter 3403.0116.11

FUSE, BOARD MOUNT, 1A, 250VAC 2SMD

Mfr. Part #: 3403.0116.11 / RS Stock #: 70472291

Schurter

Schurter 3403.0116.11

Mfr. Part #: 3403.0116.11
RS Stock #: 70472291

Description

FUSE, BOARD MOUNT, 1A, 250VAC 2SMD

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.99

1000

$0.95

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Slow
Approvals
cULus
Breaking Capacity
100 A
Current Rating
1 A
Mounting Type
Surface Mount
Package Type
2-SMD, J-Lead
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses