Schurter 2070.0014.24
Fuse, Board Mount, 630MA, 250VAC/VDC
Mfr. Part #: 2070.0014.24 / RS Stock #: 70481976
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 VAC
Action
Fast
Approvals
CCC, CSA, UL, VDE
Breaking Capacity
100 Amps
Current Rating
0.63 A
DC Voltage
250 VDC
Mounting Type
Surface Mount
Package Type
2-SMD, J-Lead
Primary Type
Telecom
Series
OSU 250 Series
Temperature Range
40 to 125 C
Termination
SMT
Type
Fast Acting