Skip to content

Schneider Electric/Legacy Relays 788XCXRM4L-24D

Relay, 16 A, Plug-In Power, DC Operated, Panel Mount, 24 VDC at 25C, 1.4 W

Mfr. Part #: 788XCXRM4L-24D / RS Stock #: 70363918

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 788XCXRM4L-24D

Mfr. Part #: 788XCXRM4L-24D
RS Stock #: 70363918

Description

Relay, 16 A, Plug-In Power, DC Operated, Panel Mount, 24 VDC at 25C, 1.4 W

In Stock:

35

Price

Qty.

Standard Price

1

$28.28

10

$26.87

25

$25.46

50

$24.04

100

$22.63

250

$21.21

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Resistance
470 Ohms
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver Alloy, Gold Flashed
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
2500 V (RMS) (Coil to Contact) bits
Function
Monostable
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
On State Voltage Drop
10 VDC
Primary Type
Power Relays
Product Header
788 Series Power Relay
Relay Type
General Purpose
Standards
UL ; CSA ; CE
Termination
QC Tabs
Voltage Rating
300 V

Overview

The 788 Series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.