Skip to content

Schneider Electric/Legacy Relays 788XCXC-120A

Relay;E-Mech;Power;3PDT;Cur-Rtg 16A;Ctrl-V 120AC;Vol-Rtg 120, 277/28AC/DC

Mfr. Part #: 788XCXC-120A / RS Stock #: 70185177

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 788XCXC-120A

Mfr. Part #: 788XCXC-120A
RS Stock #: 70185177

Description

Relay;E-Mech;Power;3PDT;Cur-Rtg 16A;Ctrl-V 120AC;Vol-Rtg 120, 277/28AC/DC

Out of Stock

Price

Qty.

Standard Price

10

$18.91

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P887410E
Contact Form
3PDT
Control Voltage
120 VAC
Current Rating
16 A
Function
General Purpose
Mounting Type
Socket
Product Header
788 Series Power Relay
Relay Type
Electromechanical
Series
788R Series
Standards
UL, CSA, CE, RoHS
Termination
QC Tabs
Voltage Rating
300 VAC

Overview

788 Series
The 788 series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.