Skip to content

Schneider Electric/Legacy Relays 389FXBXC-24D

Relay, E-Mech, Gen-Purp, DPDT, 25A, Ctrl-V 24DC, Vol-Rtg 300AC, Socket Mnt

Mfr. Part #: 389FXBXC-24D / RS Stock #: 70185238

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 389FXBXC-24D

Mfr. Part #: 389FXBXC-24D
RS Stock #: 70185238

Description

Relay, E-Mech, Gen-Purp, DPDT, 25A, Ctrl-V 24DC, Vol-Rtg 300AC, Socket Mnt

In Stock:

67

Price

Qty.

Standard Price

1

$42.33

10

$40.21

25

$38.10

50

$35.98

100

$33.86

250

$31.75

Additional Inventory

On order:

200

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
I897075
Coil Voltage
24 VDC
Contact Current Rating
25 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
25 A
Function
Monostable
Mounting Type
Socket Mount
Power Rating
15000 VA
Primary Type
Power Relays
Product Header
389F Series Flange Mount Power Relays
Relay Type
General Purpose
Standards
cULus ; CSA ; CE
Termination
QC Tabs
Voltage Rating
300 V

Overview

389F Series Power Relays
389F series power relays with one, two or three pole and 20-30 A. They can be customized for unique situations and there is a full range of contact ratings to meet a wide variety of applications.