Schaffner IL19-SE-H05-3150-200
C20 Cable Mount power cord Socket, Rated At 16A, 250 V ac/dc, IL Series
Mfr. Part #: IL19-SE-H05-3150-200 / RS Stock #: 70455173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.59
5
$18.40
10
$17.92
25
$17.43
50
$16.94
100
$16.45
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7923070
Cable Length
2 m
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C19
Number of Conductors
3
Overview
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental diskonnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices. Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
Schaffner IL19 series power cords with IEC locking systems guard against accidental diskonnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices. Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications