Skip to content

Schaffner FN9222SB-10-07

IEC Inlet, 1-Ph, Medical, 10A, Wires, Snap-In, NO Resistor, FN 9222 Series

Mfr. Part #: FN9222SB-10-07 / RS Stock #: 70027636

Schaffner

Schaffner FN9222SB-10-07

Mfr. Part #: FN9222SB-10-07
RS Stock #: 70027636

Description

IEC Inlet, 1-Ph, Medical, 10A, Wires, Snap-In, NO Resistor, FN 9222 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

120

$8.51

600

$8.08

1200

$7.66

2400

$7.23

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 120
Multiples Of: 120
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Filter Type
EMC ; EMI ; Medical
Gender
Male
Inductance
0.225 mH
IP Rating
IP40
Leakage Current
2 μA
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
1000 VAC
Mounting Type
Panel Mount ; Snap-In
Operating Frequency
400 Hz
Phase
1 Phase
Primary Type
AC Inlet
Schaffner Part Number
298-467
Termination
Wire Leads
Type
Filter
Version
Medical
Voltage Rating
250 V

Overview

Schaffner FN 9222 Series — IEC Inlet Filter | General Performance IEC Inlet Filter: FN 356 represents the industry standard filter solutions for EMC compliance on three-phases and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Choice of connection style is offered for an application-specific filter selection. Solid touch-safe terminal blocks (-29, -33, -34 versions) offer a generous contacting cross section and contribute to overall safety (IP 20). Used as a mains input filter, FN 356 filters increase the conducted immunity and thus contribute to system reliability. Design compliance with IEC 60950 provides additional application flexibility. Features:
  • Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • Rear/front or snap-in mounting
  • Wide mounting flanges available
  • FN 9222 B versions comply with the requirements of 1MOP acc. to IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
  • Rated currents up to 20 A
  • Excellent performance/size ratio
  • Optional medical versions (B type) according to IEC/EN 60601-1
  • Snap-in versions (S and S1 type)
  • Hot inlet versions (HI type)
  • Optional overvoltage protection (Z type)
  • 12 and 15 A types with hot inlet available
  • Optional surge pulse protection
  • Different output connections offering maximum flexibility for assembly
  • Custom-specific versions are available on request Applications:
  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
  • Rack mounting equipment