Skip to content

Safran Electrical & Power 8532K2

Switch,Toggle,4 Pole,(ON)-OFF-(ON),11A,115VAC,IP68 Sealed,Screw Terminal

Mfr. Part #: 8532K2 / RS Stock #: 70176357

Safran Electrical & Power

Safran Electrical & Power 8532K2

Mfr. Part #: 8532K2
RS Stock #: 70176357

Description

Switch,Toggle,4 Pole,(ON)-OFF-(ON),11A,115VAC,IP68 Sealed,Screw Terminal

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$45.91

500

$44.96

1250

$43.58

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 50
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Contact Form
4PDT
Current Rating
11 A
Mounting Hole Size
0.48 in
Mounting Type
Panel Mount
Number of Poles
4
Number of Positions
3
Operation
(ON)-OFF-(ON)
Termination
Screw Terminal
Type
Toggle
Voltage Rating
115 V

Overview

The 8530, 8531 and 8532 series toggle switches are one of the most rugged and durable on the market. They are IP68 rated and have a water tight seal that meets MIL-STD-108E. They are completely sealed against dust, moisture and other contaminants. When this matters, choose the 8530, 8531 and 8532 series toggles from Safran. Features: ? Sealed to IP68 and MIL-STD-108E ? 1, 2 and 4 pole circuitry ? 2 and 3 position maintained and momentary action ? One hole mounting for easy installation ? Multi circuits offered ? Molded-in terminal inserts and terminal numbers ? Three standard terminations- screw, solder lug or spade ? Temperature range -50 F to + 150F (-45 C to + 66 C) ? Life: 50,000 operations at rated load. 100,000 operations mechanical life Options/ Accessories: ? Special mounting hardware ? Mounting hardware furnished assembled ? Terminal screws furnished assembled ? Special circuits ? Panel seal ( Allied# 70155565 ) ? Custom wire harness ? Mating connector available for two poles with spade terminal ? External jumpers available – bussing jumper, reversing jumper