Skip to content

SAB 2042041-1000

Control cable, 41C, 20 AWG, 17x32, 600 V, Gray PVC jkt, UL CSA

Mfr. Part #: 2042041-1000 / RS Stock #: 71665044

SAB

SAB 2042041-1000

Mfr. Part #: 2042041-1000
RS Stock #: 71665044

Description

Control cable, 41C, 20 AWG, 17x32, 600 V, Gray PVC jkt, UL CSA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7,388.71

Additional Inventory

Can ship in 10 days:

3243

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
41
Standards
UL AWM ; SA AWM ; EA ; E ; RoHS
Stranding
16 x 32
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
20 AWG