Skip to content

RS PRO 9087517

Machine Screw Pozidriv Countersunk Head Bright Zinc Plated Steel M4 x 10mm

Mfr. Part #: 9087517 / RS Stock #: 71039606

RS PRO

RS PRO 9087517

Mfr. Part #: 9087517
RS Stock #: 71039606

Description

Machine Screw Pozidriv Countersunk Head Bright Zinc Plated Steel M4 x 10mm

In Stock:

1

Price

Qty.

Standard Price

1

$1.61

Additional Inventory

Can ship in 10 days:

8900

  • This item cannot be backordered online. Maximum order amount is 1
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9087517
Body Plating
Zinc
Drive Type
Cross
Finish
Bright Zinc Plated
Head Type
Countersunk Head
Screw Length
10 mm
Screw Material
Steel
Screw Thread Size
M4
Size
M4x10 mm
System of Measurement
Metric
Type
Countersunk
UPC Code
5056112255109

Overview

RS PRO BZP Plated Steel Countersunk Pozidriv Machine Screws From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting and a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality BZP (Bright Zinc Plated) steel which slows down rusting and corrosion What is a Machine Screw? A machine screw is similar to a bolt but has a socket or slot in its head that allows it to be turned by a screwdriver. The shank on a machine screw is straight rather than tapered with a full thread which is uniform along the entire length. Machine screws do not tap their own thread into materials like wood screws do but are designed to be fastened into pre-tapped holes in the parts they are fastening together. Having a threaded hole creates a stronger joint and results in a higher quality product. What is a Countersunk Screw? Countersunk machine screws, also known as CSK screws have a flat head design so when placed in a pre-drilled countersunk hole they will sit flush with or below the surface of the surrounding material. These screw heads are ideal for use when you need to cover the heads with a screw cap or create a flat surface for placing objects on or fixing other objects to. What is a Pozidriv Head Type? Pozidriv, sometimes shortened to Pozi, stands for “positive drive”. This head type has a cross recess in the center with four small indentations around it creating 8 points of contact. This design provides improved engagement and contact with the screwdriver and prevents ejection force when tightening or loosening the machine screw. What is Bright Zinc Plating (BZP?) BZP is a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof but expensive, BZP Steel offers a great solution and is massively cost-effective. Features and Benefits: Pozidriv head type for improved screwdriver grip Countersunk head for a flush finish Bright Zinc Plated steel for resistance to corrosion Meets DIN 965 Standards