RS PRO 9075680
Black Female Stereo Jack Plug 0.14"(3.5mm) Panel Mount
Mfr. Part #: 9075680 / RS Stock #: 71039528
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.49
10
$1.42
50
$1.34
100
$1.27
500
$1.21
Additional Inventory
Can ship in 10 days:
880
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
9075680
UPC Code
5056112252658
Overview
Looking for professional-quality sound in an easy-to-use package? These 3.5 mm mini-jack connectors from the proven RS PRO range offer a convenient quick-connect solution without sacrificing audio quality.
They boast robust construction from premium materials. The contact plating on these connectors is silver, which is an excellent conductor that guarantees crisp audio. As silver is corrosion-resistant, the connectors can stand up to general wear-and-tear. External protection on the compact outer body is provided by durable nylon, making this a long-lasting product. Panel mounting makes these connectors quick to install. They have solder tag terminals so wires can be inserted and soldered for a secure connection.
These jack connectors comply with standards for the restriction of hazardous substances (RoHS) and electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). Thanks to their sturdy design, they're equally suitable for use in a home stereo system or professional sound studio.
They boast robust construction from premium materials. The contact plating on these connectors is silver, which is an excellent conductor that guarantees crisp audio. As silver is corrosion-resistant, the connectors can stand up to general wear-and-tear. External protection on the compact outer body is provided by durable nylon, making this a long-lasting product. Panel mounting makes these connectors quick to install. They have solder tag terminals so wires can be inserted and soldered for a secure connection.
These jack connectors comply with standards for the restriction of hazardous substances (RoHS) and electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). Thanks to their sturdy design, they're equally suitable for use in a home stereo system or professional sound studio.