Skip to content

RS PRO 8970890

5mm Pitch PCB Terminal Block with Screw Clamp Term. Through Hole 5 Way

Mfr. Part #: 8970890 / RS Stock #: 71830346

RS PRO

RS PRO 8970890

Mfr. Part #: 8970890
RS Stock #: 71830346

Description

5mm Pitch PCB Terminal Block with Screw Clamp Term. Through Hole 5 Way

In Stock:

30

Price

Qty.

Standard Price

1

$1.59

10

$1.51

50

$1.43

100

$1.36

500

$1.29

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8970890
Color
Gray
Current Rating
16 A
Dimensions
0.00 in W X 1.01 in L X 0.16 in D
Material
PBT
Mounting Type
PCB Mount
Number of Contacts
5
Number of Levels
1
Number of Positions
5
Number of Rows
1
Overall Length
25.6 mm
Pin Spacing
5 mm ; 0.197 in
Pitch
5 mm
Primary Type
Wire to Board
Temperature Operating Range
-40 to +105 C
Termination
Through Hole
Type
Fixed
Voltage Rating
250 V
Wire Entry
Side
Wire Size
12-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
1500 VAC