Skip to content

RS PRO 8745161

3.5mm Pitch Straight PCB Terminal Block with Plug-In Term. 2 Way

Mfr. Part #: 8745161 / RS Stock #: 70658753

RS PRO

RS PRO 8745161

Mfr. Part #: 8745161
RS Stock #: 70658753

Description

3.5mm Pitch Straight PCB Terminal Block with Plug-In Term. 2 Way

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.13752

10

$0.13064

50

$0.12411

100

$0.1179

500

$0.11201

Additional Inventory

Can ship in 10 days:

1730

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8745161
Color
Green
Contact Material
Copper
Current Rating
8 A
Material
Nylon 6/6
Number of Contacts
2
Number of Positions
2
Number of Rows
1
Number of Strips
155
Pitch
3.5 mm
Temperature Operating Range
-40 to +105 °C
Type
PCB Header
UPC Code
5056112229254
Voltage Rating
300 V ; 320 V
Wire Size
16-28 AWG
Withstanding Voltage
2000 VAC

Overview

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings