Skip to content

RS PRO 8744739

950 Series 5mm Pitch Straight PCB Terminal Block with Plug In Term. Screw 14 Way

Mfr. Part #: 8744739 / RS Stock #: 70658626

RS PRO

RS PRO 8744739

Mfr. Part #: 8744739
RS Stock #: 70658626

Description

950 Series 5mm Pitch Straight PCB Terminal Block with Plug In Term. Screw 14 Way

In Stock:

70

Price

Qty.

Standard Price

1

$2.84

10

$2.70

50

$2.56

100

$2.43

500

$2.31

Additional Inventory

Can ship in 10 days:

100

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 70
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8744739
Color
Green
Current Rating
15 A
Dimensions
2.76 in L X 0.08 in D
Gender
Female
Material
Polyamide
Mounting Type
In-Line
Number of Contacts
14
Number of Positions
4
Number of Rows
1
Pitch
5 mm
Primary Type
Wire to Board
Temperature Operating Range
-40 to +105 °C
Termination
Socket
Type
Plug
UPC Code
5056112227984
Voltage Rating
300 V ; 600 V
Wire Size
14-28 AWG
Wire Termination Type
Screw
Withstanding Voltage
2000 VAC

Overview

RS 5.0mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.