Skip to content

RS PRO 8722509

Thermocouple Type K 6.56 ft (2m) 662F (350C) Max Wire Leads Termination

Mfr. Part #: 8722509 / RS Stock #: 71232189

RS PRO

RS PRO 8722509

Mfr. Part #: 8722509
RS Stock #: 71232189

Description

Thermocouple Type K 6.56 ft (2m) 662F (350C) Max Wire Leads Termination

In Stock:

5

Price

Qty.

Standard Price

1

$31.49

Additional Inventory

Can ship in 10 days:

27

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8722509
Connection Type
Wire Leads
Diameter
3.18 mm
Insulation Color
Green ; White
Jacket Color
Green
Jacket Material
316 Stainless Steel
Material
Stainless Steel
Maximum Operating Temperature
662 °F ; 350 °C
Minimum Operating Temperature
-76 °F ; -60 °C
Thermocouple Type
Type K
UPC Code
5056112221203
Wire Length
6.56 ft