RS PRO 8386523
Travel and Brief Cases, 9 Cell Black PP Compartment Box 50mmx325mmx250mm
Mfr. Part #: 8386523 / RS Stock #: 70657755
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.13
2
$11.52
3
$10.93
4
$10.06
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8386523
Color
Black
Material
Polyethylene
Type
Compartment Case
UPC Code
5056112205760
Overview
RS Pro Organizer Case
These professional organisers come in three compact sizes and are the perfect companion on most repair and small jobs. With 7 to 10 compartments they can carry the most useful of parts and tools if needed.
7 to 13 in versions
10 and 13 in versions have a handle and secure double locks
Constructed from a durable polypropylene
Transparent lid to make selections easier
Anti-migration bars to ensure small parts stay in place
Lightweight
These professional organisers come in three compact sizes and are the perfect companion on most repair and small jobs. With 7 to 10 compartments they can carry the most useful of parts and tools if needed.
7 to 13 in versions
10 and 13 in versions have a handle and secure double locks
Constructed from a durable polypropylene
Transparent lid to make selections easier
Anti-migration bars to ensure small parts stay in place
Lightweight