Skip to content

RS PRO 8385582

Red Panel Mount Indicator, 24V dc, 8mm Mounting Size, Faston, Solder Lug, IP67

Mfr. Part #: 8385582 / RS Stock #: 70657738

RS PRO

RS PRO 8385582

Mfr. Part #: 8385582
RS Stock #: 70657738

Description

Red Panel Mount Indicator, 24V dc, 8mm Mounting Size, Faston, Solder Lug, IP67

In Stock:

5

Price

Qty.

Standard Price

1

$9.79

3

$9.30

15

$8.56

50

$7.90

100

$7.26

250

$6.51

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8385582
Approvals
UL
Color
Red
Current Rating
20 mA
Dimensions
1.13 in L
IP Rating
IP67
Lamp Size
5 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Threaded
Supply Voltage
24 VDC
Temperature Rating
-40 to +85 C
Termination
Quick Connect ; Solder
Terminator Type
Faston, Solder Lug
Type
Non-Relampable
UPC Code
5056112205593
Warranty
3 Years

Overview

This red indicator from RS PRO comes with a bright LED. This provides the illumination needed for signalling the status of machinery in industrial and commercial settings. It has a flush bezel that fits neatly on flat panels and is supplied with a fixing nut and spring washer for easy mounting.
This indicator features a reverse protection diode. This ensures no damage occurs if the power supply's input and output terminals are accidentally swapped. This robust unit also has an IP67 rating, which means it's protected from dust ingress and can withstand immersion in water of up to 1 m.
This product is RoHS (Restriction of Hazardous Substances) compliant as it contains only minimal amounts of environmentally harmful substances. You'll typically find it used on medical appliances and equipment used for telecommunications and transport.