Skip to content

RS PRO 8332901

Blue Panel Mount Indicator, 110V dc, 14mm Mounting Hole Size, IP67

Mfr. Part #: 8332901 / RS Stock #: 70657629

RS PRO

RS PRO 8332901

Mfr. Part #: 8332901
RS Stock #: 70657629

Description

Blue Panel Mount Indicator, 110V dc, 14mm Mounting Hole Size, IP67

In Stock:

3

Price

Qty.

Standard Price

1

$16.09

3

$15.31

15

$14.07

50

$12.96

100

$11.91

Additional Inventory

Can ship in 10 days:

21

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8332901
Color
Blue
IP Rating
IP67
Lamp Type
LED
Mounting Hole Size
0.55 in ; 14 mm
Mounting Type
Threaded
Supply Voltage
110 VDC
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112203728
Warranty
3 Years