Skip to content

RS PRO 8320664

Dark Gray Thermochromatic 3D Printer Filament TPLA 1.75mm 0.5kg FDM 180-210C

Mfr. Part #: 8320664 / RS Stock #: 70657613

RS PRO

RS PRO 8320664

Mfr. Part #: 8320664
RS Stock #: 70657613

Description

Dark Gray Thermochromatic 3D Printer Filament TPLA 1.75mm 0.5kg FDM 180-210C

Out of Stock

Price

Qty.

Standard Price

1

$52.20

3

$49.60

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8320664
Color
Dark Gray Thermochromatic
Diameter
1.75 mm
Material
TPLA
Type
Filament
UPC Code
5056112203520
Weight
0.5 kg

Overview

RS 3D Printer Filament TPLA
TPLA is a tough, easy to use high grade Color changing PLA type of filament. The dark grey Color will change to natural above 29°C, but much faster above 33°C or higher. Other features are according our slightly modified PLA product, so tougher and less brittle as a regular PLA. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Color changing grey-natural 33°C
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell