Skip to content

RS PRO 8111571

Cable Tie Black Heat Stabilized Nylon66 18 lbs (8kg) 8 x 0.1 in (203 x 2.5mm)

Mfr. Part #: 8111571 / RS Stock #: 70655236

RS PRO

RS PRO 8111571

Mfr. Part #: 8111571
RS Stock #: 70655236

Description

Cable Tie Black Heat Stabilized Nylon66 18 lbs (8kg) 8 x 0.1 in (203 x 2.5mm)

In Stock:

466

Price

Qty.

Standard Price

1

$2.98

10

$2.73

50

$2.53

100

$2.32

Additional Inventory

Can ship in 10 days:

326800

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8111571
Approvals
UL
Approximate Length
8.00 in
Color
Black
Dimensions
0.00 in W
Material
Nylon 6/6
Tensile Strength
18 lbs.
UPC Code
5056112177357

Overview

Black & Natural Heat Stabilised Cable Ties
Heat stabilized cable ties. Nylon 66 material.