RS PRO 8086620
Time Delay Relay One Shot Single SPDT 230VAC
Mfr. Part #: 8086620 / RS Stock #: 70655113
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.88
3
$43.56
Additional Inventory
Can ship in 10 days:
53
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8086620
Cable Length
3.76 in
Contact Form
SPDT
Control Voltage
230 VAC
Current Rating
5 A
Dimensions
0.00 in W X 3.76 in L X 0.08 in D
Display Type
Digital
Function
Single Shot
IP Rating
IP40
Maximum Current
50 mA
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6
Operation Mode
One Shot
Power Supply
External W
Primary Type
Time Delay Relays
UPC Code
5056112175872
Warranty
3 Years
Overview
Programmable Multifunction Timer
Professional range of panel mount multifunction timers which can suit a variety of applications. Supports Capacitive & Proximity sensor inputs as well as supporting a switch input. Very adaptable depending on the mounting and function required for the application
Features Include:
6 Digit LED display
24V & 230V options available (Stock number808-6620 for 230V AC & 808-6623 for 24V AC)
96 x 96mm cutout
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP Capacitive & Proximity sensors
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
2-250 millisecond adjustable filter for pause, reset & start input parameters
Professional range of panel mount multifunction timers which can suit a variety of applications. Supports Capacitive & Proximity sensor inputs as well as supporting a switch input. Very adaptable depending on the mounting and function required for the application
6 Digit LED display
24V & 230V options available (Stock number
96 x 96mm cutout
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP Capacitive & Proximity sensors
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
2-250 millisecond adjustable filter for pause, reset & start input parameters