RS PRO 7947088
VGA Video Splitter 2 Port 2048x1536 Pixels 250-450Mhz UK Plug 9.5"x6.3"x2.4"
Mfr. Part #: 7947088 / RS Stock #: 70653759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7947088
Connection Type
VGA
Frequency Range
250-450 MHz
Number of Ports
2
Primary Type
RF Splitter
Warranty
3 Years
Weight
0.573 kg
Overview
VGA Splitter
The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations
250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK Plug )
The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations
250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(