RS PRO 7942829
Coaxial RF Cable Female SMA-Female U.FL 6in Length Black IP67 50 Ohms
Mfr. Part #: 7942829 / RS Stock #: 70653693
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.94
Additional Inventory
Can ship in 10 days:
741
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7942829
Cable Length
6 in
Cable Type
Coaxial
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
SMA Female
Connector Type Cable end 2
U.FL Receptacle
Jacket Color
Black
UPC Code
5056112159636
Voltage Rating
250 V
Warranty
3 Years
Overview
RS SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly
SMA IP67 rated bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This SMA to U.FL RF cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.
SMA IP67 rated bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This SMA to U.FL RF cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.