Skip to content

RS PRO 7884625

Tripod for LED task light

Mfr. Part #: 7884625 / RS Stock #: 70653321

RS PRO

RS PRO 7884625

Mfr. Part #: 7884625
RS Stock #: 70653321

Description

Tripod for LED task light

Out of Stock

Price

Qty.

Standard Price

1

$33.15

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Tripod
Warranty
3 Years

Overview

Portable 30W LED Task Light
This 30W LED task light is supplied with a 5m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.
Daylight (6000K)
2100 lumens - replaces a 500W halogen
Wide beam angle of 150°
Complete with heavy duty steel floor stand
5m lead complete with 16A BS EN 60309 plug
Cool running - no risk of fire
IP65
110V
Tripod stand available see accessory link