RS Pro 7777296
Potentiometer Knob; Body: Grey; Dia. 38.6mm; 6mm Shaft
Manufacturer #:
7777296
Allied Stock #:
70652599
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.15
(Each)
1 | $1.15 |
10 | $1.09 |
25 | $1.04 |
50 | $0.96 |
100 | $0.88 |
250 | $0.82 |
Availability
0 can ship immediately.
13 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 463453 Series | |
Body Color | Grey | |
Material | Polyvinyl Chloride (PVC) | |
Diameter, Knob | 1.52" (38.6mm) | |
Shaft Size | 6 mm | |
Shop By | Factory Choice | |
UPC Code | 5056112143444 |
Overview
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.